Dunlop White Steel Toe Capped Unisex Safety Wellington 41 CE
- RS Stock No.:
- 253-7474
- Mfr. Part No.:
- 380BV.41
- Brand:
- Dunlop
Subtotal (1 pair)*
$47.85
(exc. GST)
$52.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $47.85 |
*price indicative
- RS Stock No.:
- 253-7474
- Mfr. Part No.:
- 380BV.41
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Wellington | |
| Gender | Unisex | |
| Size UK | 41 | |
| Colour | White | |
| Safety Toe Type | Steel | |
| Midsole Material | Steel | |
| Additional Safety Features | Water Resistant | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Wellington | ||
Gender Unisex | ||
Size UK 41 | ||
Colour White | ||
Safety Toe Type Steel | ||
Midsole Material Steel | ||
Additional Safety Features Water Resistant | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Dunlop pricemastor non safety PVC wellington boot is durable with a thick tread black rubber sole and are suitable for all weathers. The excellent value wellington boot has a green upper and are marked on the sides with the Dunlop logo. The wellington not only keep you warm and dry but it is also resistant to various disinfectants, acids and chemicals.
A standard boot for less intensive farming applications
No steel components
Non safety
100% waterproof
Related links
- Dunlop White Steel Toe Capped Unisex Safety Wellington 10 CE
- Dunlop White Steel Toe Capped Unisex Safety Wellington 3 CE
- Dunlop White Steel Toe Capped Unisex Safety Wellington 11 CE
- Dunlop White Steel Toe Capped Unisex Safety Wellington 6 CE
- Dunlop White Steel Toe Capped Unisex Safety Wellington 9 CE
- Dunlop White Steel Toe Capped Unisex Safety Wellington 12 CE
- Dunlop White Steel Toe Capped Unisex Safety Wellington 4 CE
- Dunlop White Steel Toe Capped Unisex Safety Wellington 8 CE
