RS PRO KKB 0325S Crimp Tool Crimp Tool for Tubular Cable Lugs
- RS Stock No.:
- 252-7658
- Distrelec Article No.:
- 304-04-609
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$433.83
(exc. GST)
$477.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 04 May 2026
- Plus 4 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $433.83 |
| 5 - 24 | $412.16 |
| 25 + | $391.56 |
*price indicative
- RS Stock No.:
- 252-7658
- Distrelec Article No.:
- 304-04-609
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Tubular Cable Lugs | |
| Height Safe | Yes | |
| Series | KKB 0325S | |
| Overall Length | 204mm | |
| Standards/Approvals | No | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2.5 | |
| Minimum Wire Size mm² | 0.75 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Tubular Cable Lugs | ||
Height Safe Yes | ||
Series KKB 0325S | ||
Overall Length 204mm | ||
Standards/Approvals No | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2.5 | ||
Minimum Wire Size mm² 0.75 | ||
RoHS Status: Exempt
Pressmaster Hand Crimp Tool for Non Insulated Terminals
This hand crimp tool is ideal for crimping the RS range of non insulated crimp terminals with a wire size range of 0.5 to 2.5mm2 (AWG 22-14), and produces an indent-crimp. Made from hardened alloy steel, this Pressmaster hand crimp tool has a full cycle crimp mechanism to ensure a consistent and reliable crimp and a ratchet release mechanism to clear miscrimps and obstructions. It also features a precision eccentric adjustment for consistent performance and the ability to calibrate and a unique mechanism to reduce the amount of hand force required for operation. Additional features include a non-slip pad that holds the tool in place when applying leverage on a work surface, and a hole in the handle for attachment of a safety strap. This CRIMPEX COMFORT II hand crimp tool can be customized for right or left hand users.
Pressmaster Support Tooling - Uninsulated Terminals & Kits
The Pressmaster range of Komfort tools are ergonomically designed to give maximum comfort with the minimum hand pressure required for reliable and repeatable crimping. They all feature the Komfort frame design which has been specifically designed to reduce the amount of pressure required to complete a crimp and therefore reduce the risk of repetitive strain injuries. The ergonomic handles combined with a unique ratchet/pivot mechanism mean less operator fatigue and a reduced risk of suffering Repetitive Strain Injury, leading to higher productivity and quicker throughput. The handle design accommodates either single or two hand operation.
Manufactured from high-grade Swedish steel
Tested to perform a minimum of 50000 cycles
Built-in ratchet mechanism ensures jaws fully close to complete the crimp before the finished termination can be released
Related links
- RS PRO Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO V9011 Crimp Tool Crimp Tool for Crimp Contacts
- RS PRO PZ4 Crimp Tool Crimp Tool for Crimp Contacts
- Staubli 10 to 95 mm² Crimp Tool Crimp Tool for Crimp Contact
- JST WC Crimp Tool Crimp Tool for Crimp Contact
- JAE M22520 Crimp Tool Crimp Tool for Crimp Contact
- Hirose HT305 24 to 28 AWG Crimp Tool Crimp Tool for Crimp Contact
- Hirose HIF3B Crimp Tool Crimp Tool for Crimp Contact
