Werma Incandescent White Incandescent Bulb for use with White Incandescent Bulb
- RS Stock No.:
- 251-8917
- Mfr. Part No.:
- 955.840.32
- Brand:
- Werma
Subtotal (1 unit)*
$21.56
(exc. GST)
$23.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship
- Plus 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.56 |
*price indicative
- RS Stock No.:
- 251-8917
- Mfr. Part No.:
- 955.840.32
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Incandescent Bulb | |
| Series | KombiSIGN 50 | |
| Accessory Type | Incandescent Bulb | |
| Colour | White | |
| For Use With | White Incandescent Bulb | |
| Bulb Type | Incandescent | |
| Standards/Approvals | IC No, WEEE No, RED directive No, ATEX-directive No, DNV No, CCC No, FCC No, UL No, CE No, ICAO Certification No, RoHS CN No, AS-I No, EAC certificate No | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Incandescent Bulb | ||
Series KombiSIGN 50 | ||
Accessory Type Incandescent Bulb | ||
Colour White | ||
For Use With White Incandescent Bulb | ||
Bulb Type Incandescent | ||
Standards/Approvals IC No, WEEE No, RED directive No, ATEX-directive No, DNV No, CCC No, FCC No, UL No, CE No, ICAO Certification No, RoHS CN No, AS-I No, EAC certificate No | ||
- COO (Country of Origin):
- CN
WERMA Incandescent Bulb, 24V DC Operating Voltage, 5g Weight - KombiSIGN 50 Series - 955.840.32
Ensure your signal light is visible with this incandescent bulb from WERMA. This product is designed for use with the signal beacons and towers in the KombiSIGN 50 series, so it's a breeze to swap and replace as needed. It has a 24V DC operating voltage, so it's suitable for use in low-voltage systems. The compact size of 42 (H) x 16mm (diameter) ensures the bulb fits in small enclosures where space is at a premium.
Features & Benefits
• Operating voltage tolerance of +10% for safety and reliability
• Light weight of just 5g to place minimal strain on your devices
Applications
• Construction sites
• Industrial compounds
• Transportation systems
What kind of connection does the bulb have?
The bulb's BA15d end fits a bayonet-style holder. This type of socket is known for its security and durability, ensuring your bulb stays in place in challenging industrial conditions.
Related links
- Werma Incandescent White Incandescent Bulb for use with White Incandescent Bulb
- Werma Incandescent White Incandescent Bulb
- Werma Black Cable Assembly for use with White Incandescent Bulb
- Werma Incandescent Clear Bulb for use with Beacon Bulb
- Eaton White Steady Effect Beacon Unit Incandescent Bulb DC, IP66
- Werma Incandescent Clear Bulb, BA15d 230 V
- Werma Incandescent Clear Bulb for use with Midi Free Standing Beacons
- Werma Incandescent Clear Bulb for use with Guard Doors Moving Machinery
