RS PRO RS PRO series, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black

Subtotal (1 pack of 5 units)*

$88.26

(exc. GST)

$97.085

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$17.652$88.26

*price indicative

RS Stock No.:
251-3267
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

2m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

RoHS, CE, UKCA, REACH, EN

Maximum Resolution

4K

Jacket Material

Polyvinyl Chloride


The RS PRO HDMI cable (High-Definition Multimedia Interface) is designed to enable high speed transmission of Audio and Visual signals between external devices such as monitors, TV’s and digital audio devices.

The high-speed transmission supports 4K resolution and eliminate the need for multiple cables for both video and audio signals.

Fast becoming the standard connection for audio and video HDMI cables are a must for anyone that requires clean, crisp, high-quality signal be it when watching your favourite movies or working in the office.

Complete with Gold Flash covered connectors to prevent corrosion and damage during connection, durable PVC jacket and strain relief at both ends to prevent internal breakage the RS PRO High Speed HDMI lead is a professional and hardwearing cable suitable for home and industry use.

Features and Benefits


  • HDMI Male to HDMI Male

  • 2m in length

  • PVC jacket

  • Gold plated connectors for corrosion and wear resistance

  • Aluminium-Magnesium braided shielding

  • Strain relief at both ends

  • Supplied as a pack of 5

    Applications


  • Computers and laptops

  • Digital Broadcasting

  • Blu-Ray Players

  • Gaming Consoles

  • Display systems

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Small Pack Size: 251-3267

    Large Pack Size: 182-8575

    Related links