- RS Stock No.:
- 250-7963
- Mfr. Part No.:
- XACA039SPEC0713
- Brand:
- Schneider Electric
- RS Stock No.:
- 250-7963
- Mfr. Part No.:
- XACA039SPEC0713
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Station with Additional Safety Features
Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.
Common Applications of a Push Button Pendants Station
Pre-assembled pendants for common crane applications
Additional safety features to meet the requirements of EN60204-1
Key release, trigger-action mushroom-headed emergency stop pushbutton to meet the requirements of EN418 which actuates dual circuit redundancy to meet categories 3 and 4 of EN954-1 and signalling, if required
Six and eight-way pendants have an "ON" pushbutton
Additional safety features to meet the requirements of EN60204-1
Key release, trigger-action mushroom-headed emergency stop pushbutton to meet the requirements of EN418 which actuates dual circuit redundancy to meet categories 3 and 4 of EN954-1 and signalling, if required
Six and eight-way pendants have an "ON" pushbutton
Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.
Features & Benefits
- Option to be fitted according to the needs of the machinery
- Additional safety features which meet the requirements of EN60204-1
- Pre-assembled for common crane applications
- Features a key release and trigger-action mushroom-headed emergency stop push-button which meets the requirements of EN418
- Actuates dual circuit redundancy to meet categories 3 and 4 of EN954-1
- Signalling option, if desired
- Six and eight-way pendants have an "ON" pushbutton
- Forms part of the Harmony XAC range
- With mechanical interlocking
- Second push-button - 1 NC + 2 NO lower, slow-fast
- First push-button - 1 NC + 2 NO raise, slow-fast
- Stop push-button - Ø 30 mm 1 NC, latching
- Comprised of a long-lasting and hard-wearing material, yellow in colour, offering an aesthetically pleasing finish
- Sometimes referred to as a pendant control station, this pendant station has an IP65 rating which conforms to IEC 60529
- The pendant control stations composition is 2 push buttons and 1 emergency stop
Schneider Electric - Push Buttons
Pendant control stations are used on hoists, overhead cranes and as remote control stations. They conform to EN60947-1, EN60947-5-1, NFC63-140 and VDE0660 part 2 standards. All actuator buttons incorporate 1 N/O and 1 N/C positive action contact rated at 240Vac, 3A I th ;250Vdc, 0.27A I th ; 10A I th allowing electrical cross-interlocking if desired.
Environmental protection to IP65Fitted cable clamps and stepped cable entry bootsMechanical interlocking between each pair of opposing pushbutton actuatorsAdapters supplied for self-supporting pendant cable, with lug for chain support
Specifications
Attribute | Value |
---|---|
IP Rating | IP65 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |