Infineon 40 V 750 mA Schottky Diode Schottky SOD-323 BAT165E6327HTSA1
- RS Stock No.:
- 249-6997
- Distrelec Article No.:
- 304-40-475
- Mfr. Part No.:
- BAT165E6327HTSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.04
(exc. GST)
$3.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2,990 unit(s) shipping from 20 August 2026
- Plus 17,970 unit(s) shipping from 24 September 2026
- Plus 24,000 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.304 | $3.04 |
| 20 - 90 | $0.273 | $2.73 |
| 100 - 240 | $0.246 | $2.46 |
| 250 - 490 | $0.222 | $2.22 |
| 500 + | $0.199 | $1.99 |
*price indicative
- RS Stock No.:
- 249-6997
- Distrelec Article No.:
- 304-40-475
- Mfr. Part No.:
- BAT165E6327HTSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 750mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | BAT165 | |
| Rectifier Type | Schottky | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 900μA | |
| Maximum Forward Voltage Vf | 0.74V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 750mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series BAT165 | ||
Rectifier Type Schottky | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 900μA | ||
Maximum Forward Voltage Vf 0.74V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The Infineon silicon schottky diode is high current rectifier schottky diode for low-loss, meter protection, bias isolation and clamping applications with very low VF drop. It is used for power supply applications, clamping and protection in low voltage a
Fast recovery
Pb-free
RoHS compliant
Related links
- Infineon 40 V 750 mA Schottky Diode Schottky SOD-323
- Infineon 45 V 750 mA Diode Schottky 2-Pin SC-79 BAS5202VH6327XTSA1
- Infineon 45 V 750 mA Diode Schottky 2-Pin SC-79
- STMicroelectronics 40 V 350 mA Diode Schottky 2-Pin SOD-323 BAT48JFILM
- Nexperia 40 V 500 mA Diode Schottky 2-Pin SOD-323
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOD-323 1PS76SB70,115
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323
- Infineon 40 V 120 mA Rectifier & Schottky Diode Schottky 2-Pin SOD-323 BAS140WE6327HTSA1
