MECATRACTION Crimp Die, Coaxial Type Crimping Die
- RS Stock No.:
- 243-1623
- Mfr. Part No.:
- H1-16-50F
- Brand:
- MECATRACTION
Bulk discount available
Subtotal (1 unit)*
$758.30
(exc. GST)
$834.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $758.30 |
| 5 + | $682.48 |
*price indicative
- RS Stock No.:
- 243-1623
- Mfr. Part No.:
- H1-16-50F
- Brand:
- MECATRACTION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Crimp Die | |
| Sub Type | Crimping Die | |
| For Use With | Cable Lug | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Crimp Die | ||
Sub Type Crimping Die | ||
For Use With Cable Lug | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The MECATRACTION crimping die is used for FLS and TN50 series railway terminals.
16 and 50 mm² cross section
Related links
- MECATRACTION Crimp Die, Cable Lug
- MECATRACTION Cable Lug, Wire size 16mm²
- MECATRACTION Cable Lug, Wire size 35mm²
- MECATRACTION Cable Lug, Wire size 120mm²
- MECATRACTION Cable Lug, Wire size 70mm²
- MECATRACTION Cable Lug, Wire size 50mm²
- MECATRACTION Cable Lug, Wire size 25mm²
- MECATRACTION Cable Lug, Wire size 95mm²
