MECATRACTION, C12BDEF Crimp Die, Cable Lug, Wire size 120mm²
- RS Stock No.:
- 284-2846
- Mfr. Part No.:
- C12BDEF120
- Brand:
- MECATRACTION
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$604.51
(exc. GST)
$664.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $604.51 |
- RS Stock No.:
- 284-2846
- Mfr. Part No.:
- C12BDEF120
- Brand:
- MECATRACTION
Related links
- MECATRACTION, C12BDEF Crimp Die, Cable Lug, Wire size 16mm²
- MECATRACTION, C12BDEF Crimp Die, Cable Lug, Wire size 35mm²
- MECATRACTION, C12BDEF Crimp Die, Cable Lug, Wire size 95mm²
- MECATRACTION, C12BDEF Crimp Die, Cable Lug, Wire size 25mm²
- MECATRACTION, C12BDEF Crimp Die, Cable Lug, Wire size 70mm²
- MECATRACTION, C12BDEF Crimp Die, Cable Lug, Wire size 50mm²
- Knipex, 97 Crimp Die, Cable Lug, Wire size 0,5 → 10mm²
- Knipex, 97 Crimp Die, Cable Lug, Wire size 4 → 10mm²