RS PRO ECX1 Series Illuminated Push Button Switch, Panel, 23 mm Cutout Red, Green, 1 NO/1 NC, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$108.67

(exc. GST)

$119.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 04 May 2026
  • Plus 15 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$108.67
5 +$89.45

*price indicative

RS Stock No.:
239-8188
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Illuminated

Yes

Series

ECX1

Cutout Diameter

23mm

Push Button Actuation

Momentary

Mount Type

Panel

Push Button Colour

Red, Green

Contact Configuration

1 NO/1 NC

Push Button Style

Square

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Illumination Voltage

24V

Maximum Operating Temperature

70°C

Hazardous Area Certification

NO

Standards/Approvals

EN, UKCA, CE, UL

Body Material

Chrome Plated Metal

RS PRO Dual Push Button Complete Units


From the trusted brand RS PRO, a range of two-way pushbutton complete units that include 1NO + 1NC contact configurations with momentary push-button actuation. Upon inspection these 24V units include a red and green square push button with symbols, optional white LED pilot light, and frame protection.;RS PRO dual push-button complete units are mechanical devices that open or close electrical contacts. They are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws. Our two-way push button units are commonly used in start/stop machine applications and guarantee high speed and ease of assembly, while maintaining excellent mechanical resistance.

Features and Benefits


  • Front panel mount

  • Square push button head with symbols

  • Colour: Red, Green

  • Optional white LED pilot light on specific models

  • Body Material: Thermoplastic or Chrome-plated Zamak

  • Push Buttons: Flush or Extended

  • Push button Actuation: Momentary

  • 24 VAC/VDC

  • Contact Configuration: 1NO/1NC

  • Support base

  • Connecting Terminals: Screw with captive cable clamp

  • Cut-out Diameter: 22.5 mm

  • White LED Pilot Light Variants


  • Chrome-plated Zamak, Extended Push Buttons - RS stock no: 239-8188

  • Thermoplastic, Flush Push Buttons - RS stock no: 239-8203

  • Thermoplastic, Extended Push Buttons - RS stock no: 239-8204

  • Applications


  • Automotive

  • Building and Public Works

  • Industrial Controls

  • Control System

  • Lighting Controls

  • Medical Equipment

  • Why would you choose RS PRO Push Button Units?


    RS PRO offer a comprehensive range of push button complete units which include non-illuminated and illuminated. Each unit is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links