RS PRO ECX1 Series Push Button Switch, Panel, 23 mm Cutout Black, SPST, IP65

Bulk discount available

Subtotal (1 unit)*

$44.07

(exc. GST)

$48.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$44.07
5 +$33.65

*price indicative

RS Stock No.:
239-8176
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Illuminated

No

Series

ECX1

Cutout Diameter

23mm

Mount Type

Panel

Push Button Actuation

Momentary

Push Button Colour

Black

Contact Configuration

SPST

Push Button Style

Round

Push Button Shape

Flush

Terminal Type

Screw

IP Rating

IP65

Minimum Operating Temperature

-25°C

Illumination Voltage

24V

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

UL, CE, EN, UKCA

Body Material

Chrome Plated Zamak

COO (Country of Origin):
IT

RS PRO Flush Push Button Complete Units


RS PRO is proud to introduce a new series of flush push buttons units. These round push buttons complete units are made from the highest quality materials and include a momentary actuation, contact block, and support base.

Upon inspection, the push button heads are flush, available in multiple colours, have a Chrome-Plated Zamak casing, contact blocks are available in 1NO & 1NC configurations and the support base mounts securely into panels up to 6mm thick eliminating movement in the mounting hole.

Push buttons units are mechanical devices designed to open or close electrical contacts. They are commonly used in start/stop machine applications. They are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws.

Features and Benefits


  • Front panel mount

  • Flush push button head

  • Push button Actuation: Momentary

  • Colour: Black, Red, Blue, Green, Yellow available

  • Transparent protection cup available with specific versions

  • 24 VAC/VDC

  • Contact Configuration: 1NO, 1NO/1NC available

  • Support base

  • Connecting Terminals: Screw with captive cable clamp

  • Cut-out Diameter: 22.5 mm

  • Outer diameter: 30 mm

  • IP65 rating

  • Applications


  • Automotive

  • Building and Public Works

  • Industrial Controls

  • Control System

  • Lighting Controls

  • Medical Equipment

  • Why would you choose RS PRO Push Button Units?


    RS PRO offer a comprehensive range of push button complete units which include non-illuminated and illuminated. Each unit is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links