- RS Stock No.:
- 239-4676
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Total Price (1 Units)
$56.14
(exc. GST)
$61.75
(inc. GST)
Units | Per unit |
1 + | $56.14 |
- RS Stock No.:
- 239-4676
- Brand:
- RS PRO
Related links
- RS PRO Type K Thermocouple 1m Length -75°C → +250°C
- RS PRO Type K Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
- RS PRO Type T Thermocouple 1m Length, 1/0.2mm Diameter → +200°C
- RS PRO Type K Thermocouple 1m Length, 1/0.2mm Diameter → +150°C
- RS PRO Type J Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
- RS PRO Type T Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
- RS PRO Type K Thermocouple 2m Length, 1/0.2mm Diameter → +200°C
- RS PRO Type K Thermocouple 5m Length, 1/0.2mm Diameter → +200°C