RS PRO XQ Calibrated Type K Rubber Patch Thermocouple 5 m Length, 1 mm Diameter, 750 °C → 150 °C Max
- RS Stock No.:
- 239-4675
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$125.71
(exc. GST)
$138.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $125.71 |
| 5 + | $103.45 |
*price indicative
- RS Stock No.:
- 239-4675
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Rubber Patch Thermocouple | |
| Probe Diameter | 1 mm | |
| Probe Length | 5m | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Maximum Temperature Sensed | 150°C | |
| Series | XQ | |
| Terminal Type | Bare Wire Tail | |
| Cable Length | 5m | |
| Standards/Approvals | JIS | |
| IsCalibrated | Yes | |
| Minimum Temperature Sensed | 750°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Rubber Patch Thermocouple | ||
Probe Diameter 1 mm | ||
Probe Length 5m | ||
Probe Material Perfluoroalkoxy Alkane | ||
Maximum Temperature Sensed 150°C | ||
Series XQ | ||
Terminal Type Bare Wire Tail | ||
Cable Length 5m | ||
Standards/Approvals JIS | ||
IsCalibrated Yes | ||
Minimum Temperature Sensed 750°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Silicone Patch Thermocouple
From RS PRO a Type K thermocouple temperature sensor designed for taking surface temperature measurements. The thermocouple lead is made from twin-twist wire with a durable PFA insulation. One end of the lead is unterminated, and the other end is terminated with a self-adhesive moulded silicone patch for attaching to a surface.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
What is a Surface Thermocouple?
This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples, the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.
Features and Benefits
Variants
Applications
Type K Thermocouples are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Related links
- RS PRO Type K Rubber Patch Thermocouple 5m Length, 40 x 13 x 5mm Diameter → +150°C
- RS PRO Type K Rubber Patch Thermocouple 5m Length -50°C → +150°C
- RS PRO Type K Rubber Patch Thermocouple 2m Length, 40 x 13 x 5mm Diameter → +150°C
- RS PRO Type K Rubber Patch Thermocouple 1m Length, 40 x 13 x 5mm Diameter → +150°C
- RS PRO Type K Rubber Patch Thermocouple 2m Length -50°C → +150°C
- RS PRO Type K Rubber Patch Thermocouple 1m Length -50°C → +150°C
- RS PRO Type K Nozzle Thermocouple 5m Length, M6 x 1mm Diameter → +350°C
- RS PRO Type K Nozzle Thermocouple 5m Length -60°C → +350°C
