- RS Stock No.:
- 239-4563
- Brand:
- RS PRO
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$96.04
(exc. GST)
$105.64
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $96.04 |
5 + | $79.04 |
- RS Stock No.:
- 239-4563
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Standard Thermocouple Plug & Socket with Insulated Flat Pair Thermocouple Cable
From RS PRO, thermocouple connectors consisting of a standard thermocouple plug and thermocouple socket connector. These thermocouple connectors have been terminated together via a flat pair 7/0.2 mm PVC insulated thermocouple cable providing a quick, safe and error-free way of replacing your existing thermocouples.
The connector housings are made from a rugged thermoplastic which is impact resistant and able to withstand high temperatures of up to 200°C. The terminals on the plug have a flat design and are polarised to ensure an accurate connection when mated with the female socket. The housings of these miniature thermocouple connectors are colour coded in accordance with JIS specification.
What is a Thermocouple Connector?
Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened, and the thermocouple wires are simply screwed down into place using two captive screw clamps.
Feature and Benefits
- Type K
- All round general-purpose cable, both waterproof and very flexible
- Thermocouple terminating with a standard plug & socket
- Colour coded in accordance with JIS specification
- Polarised flat pin contacts for an accurate connection
- Temperature Measurement Range: Cable -10°C to 105°C – Connectors 200°C
- 7/0.2 mm core strand
- Polarity and thermocouple type clearly marked on housings
- PVC Insulation
- Ideal for general purpose use
- RoHS Compliant
Variants
Applications
These miniature plug and socket connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these standard thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 7/0.2mm |
Probe Length | 2m |
Maximum Temperature Sensed | +105°C |
Probe Material | PVC |
Termination Type | Standard Plug |
Series | XQ |
Cable Length | 2m |
Standards Met | JIS |
Related links
- RS PRO Type K Thermocouple 2m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 1m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 10m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 3m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 5m Length, 7/0.2mm Diameter → +105°C
- RS PRO Type K Thermocouple 2m Length, 7/0.2mm Diameter → +250°C
- RS PRO Type K Thermocouple 1m Length, 7/0.2mm Diameter → +250°C
- RS PRO Type K Thermocouple 10m Length, 7/0.2mm Diameter → +250°C