RS PRO 3 Position Selector Switch Head, 22.5 mm Cutout, Black Handle, IP65
- RS Stock No.:
- 238-3923
- Brand:
- RS PRO
Subtotal (1 unit)*
$24.12
(exc. GST)
$26.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $24.12 |
*price indicative
- RS Stock No.:
- 238-3923
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.5mm | |
| Switch Operation | Spring Return | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.5mm | ||
Switch Operation Spring Return | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
Actuator Colour Black | ||
RS PRO Selector Switch Heads – Short Lever
From the trusted brand RS PRO, a range of high-quality selector switch heads designed to be used in conjunction with a compatible contact block and support base. These non-illuminated selector switch heads have a chrome-plated body, short lever actuator and are available with 2 or 3 switch position options. During application, they are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws. Once fully operational the selector switch heads open and close contacts, turn right, left, and centre with a positive feel without rotation of the operators.
Features and Benefits
Mechanical Specification
Switch Actuation Variants – Available Separately
Applications
Why would you choose RS PRO for Selector Switch Heads?
RS PRO offer a comprehensive range of selector switch heads which include non-illuminated and illuminated. Each selector switch head is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 3 Position Selector Switch Head Black Handle
- Harmony Series 3 Position Selector Switch Head Black Handle
- RS PRO 3 Position Selector Switch Head Green Handle
- RS PRO 3 Position Selector Switch Head Transparent Handle
- Eaton Series C22 Series 3 Position Selector Switch Head Black Handle
- RS PRO 3 Position Selector Switch Head, 22.5mm Cutout
- RS PRO 2 Position Selector Switch Head Black Handle
- Eaton M22 Series 2 Position Selector Switch Head Black Handle
