PR Electronics Programming Display, Current Output, 6.5 to 20 V Supply

Subtotal (1 unit)*

$182.30

(exc. GST)

$200.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 304 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.30

*price indicative

RS Stock No.:
238-0641
Mfr. Part No.:
4510
Brand:
PR Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

PR Electronics

Product Type

Programming Display

Output Signal Type

Current

Output Range

20 mA

Supply Voltage

6.5 to 20 V

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

IP Rating

IP20

Standards/Approvals

No

COO (Country of Origin):
DK

PR Electronics Programming display for 4100 and 9100 series


The PR Electronics Programming display has monitor process value and status from the built-in display. The easily readable 4510 display can be used to monitor the process signal, simulate the output signal, indicate sensor errors and internal module errors. It can be moved from one device to another. The individual system 3000/4000/9000 device configuration of a transmitter can be saved and downloaded to subsequent transmitters.

Easy to read dot matrix LCD display

Backup memory for load and save of module configuration

Scrolling help text in 7 languages

High 2.5 kV isolation to host unit

Related links