RS PRO, RS PRO 6 A 250V ac 50Hz, 60 Hz, Chassis Mount Power Line Filter, Fast-On 1 Phase

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.45

(exc. GST)

$44.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$40.45
5 - 9$39.64
10 - 24$38.80
25 +$36.39

*price indicative

RS Stock No.:
237-8726
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Line Filter

Maximum Current

6A

Maximum Voltage

250V ac

Mount Type

Chassis Mount

Termination Style

Fast-On

Number of Phases

1

Number of Stages

2

Series

RS PRO

Operating Frequency

50, 60Hz

Capacitance

0.47μF

Inductance

5.6mH

Minimum Operating Temperature

-25°C

Leakage Current

2.4mA

Maximum Operating Temperature

85°C

Height

38mm

Depth

51mm

Length

85mm

Resistance

680kΩ

Standards/Approvals

UL1283

RS PRO Power Line Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.

This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.

Features and Benefits


  • Rated currents up to 10A

  • Quick

  • connect(6.3*0.8mm)

  • There are a variety of

  • parts and

    combinations to meet

    different customer's

    EMC tests

  • Customized products

    according to

    customer's

    requirementss

    Applications


    These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8726

    Standards

    UL E542953

    Related links