RS PRO Euro Blocks Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 237-8465
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
$91.40
(exc. GST)
$100.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | $0.914 | $91.40 |
| 500 + | $0.823 | $82.30 |
*price indicative
- RS Stock No.:
- 237-8465
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 300 V | |
| Series | Euro Blocks | |
| Width | 13.4 mm | |
| Standards/Approvals | RoHS | |
| Depth | 11mm | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 300 V | ||
Series Euro Blocks | ||
Width 13.4 mm | ||
Standards/Approvals RoHS | ||
Depth 11mm | ||
Length 30mm | ||
RS PRO 6-pin PCB Terminal Block, 5mm Pitch Rows
This range of RS PRO Series of Euro Blocks are a broad range of PCB mounted Terminal blocks and have been designed with the highest quality and versatility in mind. Available in varying sizes and profiles with pitches ranging from 15.00mm down to 3.50mm.
This particular range from RS PRO includes types with wire entry from Top, Side or Side Angle. Two piece pluggable versions and 'Lever Actuated' styles are also available. Each contains a unique wire guard design and is precision manufactured for smooth operation and ease of use.
Features and Benefits
Euro blocks are supplied open screw wire ready position which shortens the time for connection
Applications
This range of RS PRO PCB Terminal Blocks can be used to secure 2 or more wires together and mounted onto printed circuit boards. They can be used in a variety of industries but Ideal for electronics, healthcare automotive Plus many more. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8466
Related links
- RS PRO 6 Way Plug, Free Hanging (In Line)
- RS PRO 5 Way Plug, Free Hanging (In Line)
- RS PRO 4 Way Plug, Free Hanging (In Line)
- RS PRO 3 Way Plug, Free Hanging (In Line)
- RS PRO 2 Way Plug, Free Hanging (In Line)
- Amphenol Industrial TJ0251530000G Plug Screw
- Amphenol Industrial TJ0271500000G Plug Screw
- Amphenol Industrial TS02515A0000G Plug Screw
