RS PRO, 5.08mm Pitch, 4 Way, Pluggable Terminal Block, Plug, Free Hanging (In Line)
- RS Stock No.:
- 237-8436
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$3.32
(exc. GST)
$3.65
(inc. GST)
Add 19 units to get free delivery
In Stock
- 82 unit(s) ready to ship from another location
- Plus 185 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.32 |
| 25 - 49 | $3.21 |
| 50 + | $3.12 |
*price indicative
- RS Stock No.:
- 237-8436
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Free Hanging (In Line) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Free Hanging (In Line) | ||
RS PRO 4-pin PCB Terminal Block, 5.08mm Pitch Rows
This range of RS PRO Series of Euro Blocks are a broad range of PCB mounted terminal blocks and have been designed with the highest quality and versatility in mind. Available in varying sizes and profiles with pitches ranging from 15.00mm down to 3.50mm.
This particular range from RS PRO includes types with wire entry from Top, Side or Side Angle. Two piece pluggable versions and 'Lever Actuated' styles are also available. Each contains a unique wire guard design and is precision manufactured for smooth operation and ease of use.
This particular range from RS PRO includes types with wire entry from Top, Side or Side Angle. Two piece pluggable versions and 'Lever Actuated' styles are also available. Each contains a unique wire guard design and is precision manufactured for smooth operation and ease of use.
Features and Benefits
- Industry standard compatibility
- Dove tail design allows building multi-positions
- Captive screw with rising clamp design
Euro blocks are supplied open screw wire ready position which shortens the time for connection
Applications
This range of RS PRO PCB Terminal Blocks can be used to secure 2 or more wires together and mounted onto printed circuit boards. They can be used in a variety of industries but ideal for electronics, healthcare automotive plus many more. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8436
Related links
- RS PRO 4 Way Plug, Free Hanging (In Line)
- RS PRO 4 Way Plug, Free Hanging (In Line)
- RS PRO 4 Way Plug, Free Hanging (In Line)
- RS PRO 2 Way Plug, Free Hanging (In Line)
- RS PRO 3 Way Plug, Free Hanging (In Line)
- RS PRO 4 Way Plug, Free Hanging (In Line)
- RS PRO 5 Way Plug, Free Hanging (In Line)
- Amphenol Industrial TJ0451530000G Plug Screw
