FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 25.5kg Compression Load
- RS Stock No.:
- 237-1944
- Mfr. Part No.:
- 1615VD10-60
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
$15.98
(exc. GST)
$17.576
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 376 unit(s) ready to ship
- Plus 672 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 20 | $3.995 | $15.98 |
| 24 - 44 | $3.935 | $15.74 |
| 48 + | $3.87 | $15.48 |
*price indicative
- RS Stock No.:
- 237-1944
- Mfr. Part No.:
- 1615VD10-60
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Male to Female Bobbin | |
| Thread Size | M4 | |
| Diameter | 16mm | |
| Overall Height | 15mm | |
| Material | Natural Rubber | |
| Compression Load | 25.5kg | |
| Metalwork | Zinc Plated Steel | |
| Compression Deflection | 3mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Male to Female Bobbin | ||
Thread Size M4 | ||
Diameter 16mm | ||
Overall Height 15mm | ||
Material Natural Rubber | ||
Compression Load 25.5kg | ||
Metalwork Zinc Plated Steel | ||
Compression Deflection 3mm | ||
- COO (Country of Origin):
- IT
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Available in packs in larger packs
Bag of 50: 248-9292
Bag of 100: 248-9291
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET M5 Anti Vibration Mount, Male to Female Bobbin with 25.5kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 9kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 37.6kg Compression Load
- FIBET M4 Anti Vibration Mount, Female to Female Bobbin with 25.8kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 11.5kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 11.7kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 24.6kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin
