FIBET M4 Anti Vibration Mount, Male to Female Bobbin
- RS Stock No.:
- 248-9291
- Mfr. Part No.:
- 1615VD10-60-100
- Brand:
- FIBET
Subtotal (1 pack of 100 units)*
$382.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 900 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $3.82 | $382.00 |
*price indicative
- RS Stock No.:
- 248-9291
- Mfr. Part No.:
- 1615VD10-60-100
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Male to Female Bobbin | |
| Thread Size | M4 | |
| Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Male to Female Bobbin | ||
Thread Size M4 | ||
Diameter 16mm | ||
- COO (Country of Origin):
- CN
The FIBET's male/female Bobbin type VD products suitable for use on any application in need of vibration isolation where a Male/Female thread is required. The Male/Female range is available in various sizes between 8 - 100mm, and can accept loads up to 2,300 daN (approx. 2,345kg).
Natural Rubber NR
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance: +/- 20%
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance: +/- 20%
Related links
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 25.5kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 9kg Compression Load
- FIBET M4 Anti Vibration Mount, Male Buffer Foot
- FIBET M4 Anti Vibration Mount, Female Buffer Foot
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 11.7kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 6.4kg Compression Load
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 9.62kg Compression Load
