- RS Stock No.:
- 236-7664
- Mfr. Part No.:
- U.20BPF
- Brand:
- Facom
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$889.84
(exc. GST)
$978.82
(inc. GST)
Units | Per unit |
1 + | $889.84 |
- RS Stock No.:
- 236-7664
- Mfr. Part No.:
- U.20BPF
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Facom U.20 series High-Capacity Professional Bearing Pullers
Introducing the professional Bearing Puller from Facom. This three-claws puller has been designed with the most demanding application in mind and made from the highest quality materials to ensure safety and high performance. Simple design makes these bearing pullers easy and comfortable to use.
Facom U.20 series Bearing Pullers are available in two sizes:
Facom U.20 Short-reach outside puller, 170 mm capacity - 236-7658
Facom U.20B Long-reach outside puller, 260 mm capacity - 236-7664
Facom U.20 series Bearing Pullers are available in two sizes:
Facom U.20 Short-reach outside puller, 170 mm capacity - 236-7658
Facom U.20B Long-reach outside puller, 260 mm capacity - 236-7664
Features and Benefits:
Made from the highest quality materials to ensure that they do not break when they are in operation
"Force limiting" safety system consisting of a shear pin that fails when the maximum allowable torque is reached
Highly practical extractors allow the entire length of their 3 clamps to be used
Clamps can be locked by tightening a screw that acts on a linkage system
Supplied with 2 spare shear pins
Fitted with an anti-rotation ring for increased safety
Three claws design
Puller accessories (supplied separately) : slide hammer U.2 and hydraulic screw U.3.
"Force limiting" safety system consisting of a shear pin that fails when the maximum allowable torque is reached
Highly practical extractors allow the entire length of their 3 clamps to be used
Clamps can be locked by tightening a screw that acts on a linkage system
Supplied with 2 spare shear pins
Fitted with an anti-rotation ring for increased safety
Three claws design
Puller accessories (supplied separately) : slide hammer U.2 and hydraulic screw U.3.
Typical Application:
Dependant on the size of the puller, an application can vary dramatically, ranging from the transmission to complicated industry machinery. One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft.
Different types of bearing pullers will depend on the application they are used for:
Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry.
Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.
Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. Jaws are commonly used in industrial and commercial environments.
Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing.
Different types of bearing pullers will depend on the application they are used for:
Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry.
Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.
Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. Jaws are commonly used in industrial and commercial environments.
Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing.
FAQs:
What is the extracting power of this Bearing Pullers?
Please, see all details of both models below:
Please, see all details of both models below:
Specifications
Attribute | Value |
---|---|
Puller Type | Bearing Puller |
Capacity | 260 mm |
Operation | Gear |