RS PRO Silicone, Flexible Tubing, 2 mm ID, 4 mm OD, Translucent White, 50 m

Subtotal (1 unit)*

$181.97

(exc. GST)

$200.17

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 64 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.97

*price indicative

RS Stock No.:
235-4805
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Tubing

Inside Diameter

2mm

Outside Diameter

4mm

Material

Silicone

Maximum Operating Pressure

0 bar

Application

Laboratory

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Colour

Translucent White

Length

50m

Standards/Approvals

EU 10/2011

Reinforced

No

COO (Country of Origin):
GB

RS PRO Silicone Rubber Flexible Tube


From the trusted brand RS PRO, a series of high-quality flexible tubing with a 60 Shore A hardness rating. Our tubing exhibits a unique combination of characteristics and properties making them fully recyclable and suitable in multiple applications such as water supply & dispensing, food processing, and chemical transfer.

Why would you choose silicone tubing?


During application they can be easily sterilised, have no imparted taste or odour and have a wide temperature range of -55°C to +200°C. They are translucent in colour, available in various diameter and lengths and meets European Pharmacopoeia regulations, class VI biological tests and food contacts regulations such as FDA and WRAS.

Features and Benefits


  • Translucent flexible tube

  • Silicone rubber

  • Easily sterilised

  • No imparted taste or odour

  • Fully recyclable

  • Specifications


  • Inner Diameter: 2 mm, 5 mm, 6 mm, 8 mm or 12 mm

  • Outer Diameter: 4 mm, 7 mm, 10 mm, 12 mm or 17 mm

  • Length: 25 m or 50 m

  • Temperature Range: -55 °C to +200 °C

  • Hardness: 60 Shore A

  • Standards


  • Complies with BfR XV and FDA CFR 21- 177.2600

  • Complies with WRAS (BS6920-1:2000) for drinking water use

  • Meets EU 10/2011 for food contact applications

  • Meets USP Biological Tests, Classification VI

  • Meets ISO 10993-1 Biocompatibility tests.

  • RS PRO Silicone Rubber Flexible Tube Variants – Sold Separately


  • Length 50 m, Inner dia. 2 mm, Outer dia. 4 mm - RS stock no: 235-4805

  • Length 25 m, Inner dia. 5 mm, Outer dia. 7 mm - RS stock no: 235-4806

  • Length 25 m, Inner dia. 6 mm, Outer dia. 10 mm - RS stock no: 235-4807

  • Length 25 m, Inner dia. 8 mm, Outer dia. 12 mm - RS stock no: 235-4808

  • Length 25 m, Inner dia. 12 mm, Outer dia. 17 mm - RS stock no: 235-4809

  • Applications


  • Food processing equipment

  • Drinking water supply and dispensing

  • Chemical transfer

  • Laboratories

  • Medical devices

  • Peristaltic pumps and electrically insulating tube

  • Related links