RS PRO D-Sub Adapter 15-Way D-Sub to Male Male 15 Way D-Sub Female Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.18

(exc. GST)

$15.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$14.18
5 - 24$14.05
25 +$11.55

*price indicative

RS Stock No.:
233-8925
Distrelec Article No.:
304-14-261
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

D-Sub Adapter

Converts From Type

15-Way D-Sub

Orientation

Straight

Contact Plating

Gold over Nickel

Converts From Gender - Connector

Male

Converts to Type

15 Way D-Sub

Converts to Gender - Connector

Female

Mount Type

Through Hole

Contact Material

Brass

Converts From Gender - Contact

Male

Converts to Gender - Contact

Female

Convert From Positions

15

Convert to Positions

15

Standards/Approvals

No

Series

MNGC

Length

31.11mm

RS PRO D-Sub Adapter Male 15 Way D-Sub to Female 15 Way D-Sub


This slimline network adapter protects your interface ports from wear and tear caused by the plugging and unplugging of cables. It slots into any computer or peripheral with a 15-pin VGA port. If damage from wear and tear occurs, you can simply replace the adapter rather than having to replace the interface port.

The adapter comes with a tin-plated shell. It has brass contacts and the contact plating is gold-plated nickel, making it highly conductive and durable. It can be secured in place using the locking screws to prevent accidental disconnections. The adapter doesn't change the gender of the port it connects to, eliminating the need to replace existing cables.

With its 31.11 mm x 12.65 mm x 17.9 mm dimensions, this network adapter is portable and handy for tight spaces. It's wired pin-to-pin and can be used at temperatures ranging from -55°C to +105°C.

Features and Benefits


• Slimline adapter to protect interface ports

• Connector A is a D-sub, 15-pin (VGA) male connector

• Connector B is a D-sub, 15-pin (VGA) female connector

• Operating temperature range of -55°C to +105°C

• Tin-plated shell

• Brass contacts

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Pin 9 is not equipped.

Related links