RS PRO Digital Voltmeter DC, LED Display 1 %, 27.1 mm, 32 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$100.13

(exc. GST)

$110.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$100.13
5 +$82.40

*price indicative

RS Stock No.:
233-7811
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Type

DC

Product Type

Digital Voltmeter

Display Type

LED

Cutout Height

27.1mm

Cutout Width

32mm

Depth

32mm

Digit Height

85mm

Meter Accuracy

1 %

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Battery Fuel Gauges with Alarm Output


RS PRO is proud to offer a series of battery fuel gauges with alarm output. Each battery meter gauge measures the current power available within the battery by monitoring the change in voltage of the device. Our gauge instruments are commonly used with lead-acid batteries and have a 10 bar multi-colour LED display that indicates battery levels.

Key Features


A 5V/5mA voltage output can be used to activate a suitable audible or visual warning or remove the alarm. These voltmeters have a traffic light indicator status, 1 Red, 2 Yellow, and 7 Green. The display can be set to show only the LED bar corresponding to the current battery state or all LED bars up to the current battery state. An IP65 surface waterproof design is included to adapt to the harsh external environment.

Features and Benefits


  • Battery ’fuel gauge’

  • Accurate Measuring

  • Battery-Low output signal, 5V/5mA

  • Volts: 12 / 24Vdc

  • Multi-Colour Segment Display

  • IP65

  • Single-Segment or Multi-Segment display mode

  • Single Segment Display


    During application, if the ’C’ pin is not connected the LED light bar displays the current-voltage position in a single display.

    Multi-Segment Display


    Connect the ’C’ pin to a positive pole of the power supply, the LED light bar displays the current-voltage position in a multiscreen display.

    Mechanical Specification


  • Dimensions: 53 mm x 32 mm bezel x 27.1 mm deep (Max)

  • Panel cut-out: 37 mm x 25 mm

  • Panel fixing: Through panel M2 nut and bolt (Supplied)

  • Display Window size: 25.5 mm x 7.6 mm

  • Weight: 36 gm

  • Connections: Fast-on terminals, Insulated spades supplied

  • Electrical Specification


  • Battery Voltage measurement: 12 / 24 Vdc

  • Battery types: Lead-Acid

  • Display Accuracy: Voltage: 0.01V. Percentage +/- 1%

  • Maintenance Time-Out Signal: 5.0V/50mA

  • RS PRO Battery Fuel Gauge Voltmeter Variants


  • RL-BI026, Triangular mounting style, RS stock no: 233-7810

  • RL-BI027, Rectangular mounting style: RS stock no: 233-7811

  • Applications


  • Battery Powered Equipment

  • Lawnmower

  • Motorcycle

  • Pressure washers

  • Fork-Lift Trucks

  • Golf-Carts and Trollies

  • Related links