RS PRO Stainless Steel Hex Socket Countersunk Screw, ISO 10642, M6 x 16mm

Bulk discount available

Subtotal (1 box of 50 units)*

$56.07

(exc. GST)

$61.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 02 March 2026
  • Plus 264 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 4$56.07$1.121
5 +$46.16$0.923

*price indicative

RS Stock No.:
232-8467
Distrelec Article No.:
304-17-304
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Imperial or Metric

Metric

Thread Size

M6

Length

16mm

Head Shape

Hex Socket Countersunk

Material

Stainless Steel

Stainless Steel Type

A4 316

Thread Type

Metric

Thread Pitch

1mm

Standards Met

ISO 10642

Small Pack Size: 2328467
Large Pack Size: 2646465

Related links