RS PRO Grey Cold Rolled Steel Instrument Case 159 mm, 406 mm, 197 mm
- RS Stock No.:
- 232-282
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 box of 1 unit)*
$140.89
(exc. GST)
$154.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 24 | $140.89 |
| 25 - 124 | $137.42 |
| 125 + | $113.09 |
*price indicative
- RS Stock No.:
- 232-282
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Instrument Case | |
| Body Material | Cold Rolled Steel | |
| External Height | 159mm | |
| External Length | 406mm | |
| External Width | 197mm | |
| Colour | Grey | |
| Ventilated | No | |
| Carrying Handle | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Instrument Case | ||
Body Material Cold Rolled Steel | ||
External Height 159mm | ||
External Length 406mm | ||
External Width 197mm | ||
Colour Grey | ||
Ventilated No | ||
Carrying Handle No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Aluminium & Steel Project Boxes
Introducing a selection of Instrument cases from RS PRO. These projects boxes have a gauge aluminium side panel, painted steel housing and 1 RAL 7035 painted panel. They are ideal for video, electronics and power supplies projects. Each case is finished in grey, supplied assembled and available in various sizes.
Features and Benefits
• Painted cold rolled steel housing
• 1 anodised aluminium side panel
• 1 Light grey steel side panel
• Two tone grey cases
• Supplied assembled
• Includes 4 plastic spacers
RS PRO Project Box Options
• L.204 mm x W.152 mm x H.76 mm – RS stock no: 232-232
• L.300 mm x W.200 mm x H.100 mm – RS stock no: 232-276
• L.406 mm x W.197 mm x H.159 mm – RS stock no: 232-282
• L.432 mm x W.200 mm x H.88 mm – RS stock no: 232-298
• L.254 mm x W.197 mm x H.159 mm – RS stock no: 232-311
Typical Applications
Aluminium instrument cases are used in a wide variety of applications such as;
Electronics
Instrumentation
Automation
Communications
University student projects
Test & measurement
Related links
- RS PRO GS Grey Cold Rolled Steel Instrument Case 159 mm 197 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 159 mm 197 mm
- RS PRO GS Grey Cold Rolled Steel Instrument Case 159 mm 197 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 90 mm 150 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 100 mm 200 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 80 mm 120 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 76 mm 152 mm
- RS PRO Grey Cold Rolled Steel Instrument Case 137 mm 105 mm
