RS PRO Brass Compression Fitting M16X1.5 Threaded Nut, Female BSP 1/4 in
- RS Stock No.:
- 230-5189
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 50 units)*
$151.30
(exc. GST)
$166.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $3.026 | $151.30 |
| 250 + | $2.491 | $124.55 |
*price indicative
- RS Stock No.:
- 230-5189
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Brass Compression Fitting | |
| Connection Type A | M16X1.5 | |
| Connection Type B | Threaded | |
| Fitting Type | Nut | |
| Connection Standard A | BSP | |
| Connection Size A | 1/4 in | |
| Connection Gender A | Female | |
| Connection Type C | Threaded | |
| Maximum Operating Temperature | 300°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Brass Compression Fitting | ||
Connection Type A M16X1.5 | ||
Connection Type B Threaded | ||
Fitting Type Nut | ||
Connection Standard A BSP | ||
Connection Size A 1/4 in | ||
Connection Gender A Female | ||
Connection Type C Threaded | ||
Maximum Operating Temperature 300°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- IT
RS PRO Compression Nut Fittings
Brought to you from the trusted brand RS PRO a selection of high-quality compression nuts. These nuts are made from brass and are available in various size to suit your application. Our brass fittings are compatible with water, oil and compressed air and are commonly used in LPG, Fluid Control, Fleer & Automotive and Hydraulic applications.
Why would you need compression nuts?
Compression nuts are connectors that create a tight union between compression fittings and piping to prevent leaks. Installation is quick and easy, and the job can be carried out by engineers and DIY enthusiasts.
Feature and Benefits
• Body: Brass
• Ensures optimum sealing of installation
• Threaded Connection: M8 to M18
• RoHS compliant
• REACH compliant
• Silicon free
RS PRO Compression Nut Variants – Available Separately
• M8 x 1 mm, RS stock no: 230-5186
• M10 x 1 mm, RS stock no: 230-5187
• M12 x 1 mm, RS stock no: 230-5188
• M16 x 1.5 mm, RS stock no: 230-5189
• M18 x 1.5 mm, RS stock no: 230-5190
Applications
• Plumbing
Related links
- RS PRO Brass Compression Fitting Threaded Threaded Nut, Female BSP 1/4 in
- RS PRO Brass Compression Fitting Threaded Nut, Male BSP 1/4 in
- RS PRO Brass Compression Fitting Threaded Threaded Fitting, Male G 3/8 in to Female Metric 25.5 mm
- RS PRO Brass Compression Fitting Compression Compression Coupler, Female BSP to Female
- RS PRO Brass Compression Fitting Compression Compression Coupler, Female BSP 15 mm to Female
- RS PRO Brass Compression Fitting Compression Compression Coupler, Female BSP 41 mm to Female 41 mm
- RS PRO Brass Compression Fitting Compression Compression Coupler, Female BSP 22 mm to Female
- RS PRO Brass Compression Fitting Compression Compression Coupler, Female BSP 36 mm to Female 32 mm