RS PRO Brass Compression Fitting, Elbow Coupler
- RS Stock No.:
- 369-1621
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 2)
$7.495
(exc. GST)
$8.245
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $7.495 | $14.99 |
10 - 18 | $7.305 | $14.61 |
20 - 48 | $6.995 | $13.99 |
50 + | $6.795 | $13.59 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 369-1621
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO 15 mm Elbow Coupler Brass Compression Fitting
Securely link two pipes at an angle with this 15 mm elbow coupler brass compression fitting from RS PRO. It's used by both DIY and professional plumbers and you'll find it in home and industrial settings such as kitchens, bathrooms and factories.
This compression fitting eliminates the need for expensive and time-consuming heat tools. You can simply use an adjustable spanner to fasten it into place over your stainless steel and copper pipes.
Like all of our RS PRO range, this elbow coupler fitting has been tested for durability and reliability. It's manufactured from long-lasting brass to ensure it doesn't tarnish or rust over time. This material can safely supply water with no fear of contamination. You can use this component with hot and cold water systems, plus gas pipes.
This compression fitting eliminates the need for expensive and time-consuming heat tools. You can simply use an adjustable spanner to fasten it into place over your stainless steel and copper pipes.
Like all of our RS PRO range, this elbow coupler fitting has been tested for durability and reliability. It's manufactured from long-lasting brass to ensure it doesn't tarnish or rust over time. This material can safely supply water with no fear of contamination. You can use this component with hot and cold water systems, plus gas pipes.
Features and Benefits
Compression connection pipe diameter of 15 mm
Elbow fitting direction
Coupler fitting type
Brass material
Elbow fitting direction
Coupler fitting type
Brass material
Approvals
Kitemark Licence No. KM 07082; WRc
Specifications
Attribute | Value |
---|---|
Fitting Direction | Elbow |
Fitting Type | Coupler |
Material | Brass |
Related links
- RS PRO Brass Compression Fitting, Elbow Coupler
- Pegler Yorkshire Brass Compression Fitting, Elbow Coupler
- RS PRO Brass Compression Fitting, 90° Wall Plate Elbow Adapter
- RS PRO Brass Compression Fitting, Straight Coupler
- RS PRO Brass Compression Fitting, Straight Tank Coupler
- RS PRO Brass Compression Fitting, 90° Elbow
- RS PRO Brass Compression Fitting End Stop
- RS PRO Brass Compression Fitting, Straight Nut