Chauvin Arnoux Crocodile Clip, Red, Black
- RS Stock No.:
- 229-6127
- Distrelec Article No.:
- 303-66-418
- Mfr. Part No.:
- P01102053Z
- Brand:
- Chauvin Arnoux
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$136.61
(exc. GST)
$150.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $136.61 |
| 5 + | $122.94 |
*price indicative
- RS Stock No.:
- 229-6127
- Distrelec Article No.:
- 303-66-418
- Mfr. Part No.:
- P01102053Z
- Brand:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Crocodile Clip | |
| Current | 20A | |
| Insulated | Yes | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Crocodile Clip | ||
Current 20A | ||
Insulated Yes | ||
Colour Red, Black | ||
Standards/Approvals No | ||
The Chauvin Arnoux set of 2 red/black crocodile wire grips has 20 A of current.
Suitable for C.A 5011 multimeter
