Lapp, R 12 Pole Straight Standard DIN Plug, 7.5A, 1.5 kV IP65, Through Hole Male
- RS Stock No.:
- 227-7808
- Mfr. Part No.:
- 50106202+00009159
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$57.23
(exc. GST)
$62.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $57.23 |
| 10 - 24 | $55.82 |
| 25 - 49 | $54.60 |
| 50 - 99 | $53.66 |
| 100 + | $52.42 |
*price indicative
- RS Stock No.:
- 227-7808
- Mfr. Part No.:
- 50106202+00009159
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | DIN Plug | |
| Number of Contacts | 12 | |
| Current | 7.5A | |
| Mount Type | Through Hole | |
| Connector Size | Standard | |
| Connector Gender | Male | |
| Orientation | Straight | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | R | |
| Housing Material | Copper | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type DIN Plug | ||
Number of Contacts 12 | ||
Current 7.5A | ||
Mount Type Through Hole | ||
Connector Size Standard | ||
Connector Gender Male | ||
Orientation Straight | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series R | ||
Housing Material Copper | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE


LAPP Series R DIN Plug, 7.5A Current Rating, IP65 - 50106202+00009159
This DIN plug is a high-performance connector specifically designed for robust industrial applications. Featuring 12 contacts and male gender configuration, it supports efficient connectivity in electrical circuits. Constructed with durable copper alloy, it withstands harsh operating environments, maintaining functionality from -40°C to +125°C.
Features & Benefits
• Male configuration enhances ease of installation
• Screw lock mechanism ensures secure connections
• IP65 rating protects against dust and water ingress
• Supports 7.5A current for reliable power delivery
• Copper alloy construction provides long-lasting durability
Applications
• Used with industrial machinery for secure electrical connections
• Applicable in automation systems for reliable data transfer
• Ideal for electrical assemblies requiring high voltage support
• Utilised in harsh environments requiring temperature resilience
Will it provide a secure connection in wet conditions?
Yes, it features an IP65 rating for water protection.
Is it suitable for high-voltage applications?
Yes, it is rated for up to 1.5kV voltage.
What material is used for the housing of this DIN plug?
The housing material is a corrosion-resistant copper alloy.
