Aquarius Wipe Dispenser, Wall Manual White, Wiper Dispenser

Subtotal (1 unit)*

$97.10

(exc. GST)

$106.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.10

*price indicative

RS Stock No.:
226-4210
Mfr. Part No.:
70180
Brand:
Aquarius
Find similar products by selecting one or more attributes.
Select all

Brand

Aquarius

Product Type

Wipe Dispenser

Mount Type

Wall

Sub Type

Wiper Dispenser

Width

240mm

Colour

White

Automatic/Manual

Manual

Material

ABS Plastic

Height

240mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Roll Control Centrefeed Dispenser (70180), White Wiper Roll Dispenser, 1 Dispenser / Case


KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Roll Control Centrefeed Dispenser has a controlled dispensing system which controls the length of towel that is dispensed each time, helping to prevent waste and overuse. Plus touch-free dispensing enables the user to retrieve the wiper without touching the dispenser, helping to promote good hygiene in the workplace. Featuring a contemporary design in white high-gloss ABS plastic, with smooth and continuous surfaces making it easy to clean whilst also blending seamlessly into your workplace. Plus the convenience of a viewing window enables you to check towel levels before refilling for more efficient washroom maintenance and is lockable to deter pilferage. Certified by HACCP International. Measuring 275 x 278 x 228mm, this dispenser is compatible with WYPALL® L10 Roll Control centrefeed wipers in white (94125) and blue (94126). AQUARIUS® dispensers by KIMBERLY-CLARK PROFESSIONAL® form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.

Features


One case contains one KIMBERLY-CLARK PROFESSIONAL® AQUARIUS® Roll Control Centrefeed Dispenser in white.

Controlled dispensing system to help prevent waste and overuse

Touch-free dispensing system to help promote good workplace hygiene

Certified by HACCP International

Constructed of white ABS plastic with smooth and continuous surfaces making it easy to clean

The Kimberly Clark Aquarius 70180 wipers dispenser, with white lockable ABS plastic, compatible with 94125 & 94126 codes.

White Lockable ABS Plastic

Related links