APEM AV Series Push Button Switch, Latching, 19.2 mm Cutout, SPST, IP65, 24 V
- RS Stock No.:
- 225-583
- Distrelec Article No.:
- 303-99-195
- Mfr. Part No.:
- AV0611A240K
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$128.87
(exc. GST)
$141.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship
- Plus 201 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $128.87 |
| 10 - 49 | $127.30 |
| 50 - 99 | $124.96 |
| 100 - 249 | $122.56 |
| 250 + | $120.35 |
*price indicative
- RS Stock No.:
- 225-583
- Distrelec Article No.:
- 303-99-195
- Mfr. Part No.:
- AV0611A240K
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Contact DC Voltage | 24V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1 A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series AV | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Contact DC Voltage 24V | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1 A | ||
- COO (Country of Origin):
- FR
AV Series Anti-vandal push-button switches
From Apem, this AV series anti-vandal switch is robust and durable, boasting crush-proof impact resistance and an anti-jamming construction. With gold-plated silver contacts and a choice of stainless steel or nickel plated brass bushing, this AV series anti-vandal switch also features a high degree protection and a long mechanical life.
Features and Benefits:
• Electrical life of 40,000 cycles
• Mechanical life of 200,000 cycles
• Flat 16mm actuator
• ON/OFF electrical function
• Contact status display signal
Available in this Range:
• Stock No: 225-583 is a push-button switch with a stainless steel bushing and actuator.
• Stock No: 498-0837 is a push-button switch with a nickel plated brass bushing and actuator.
Related links
- APEM Push Button Switch Panel Mount SPST IP65
- APEM Push Button Switch Panel Mount SPST IP65
- APEM Push Button Switch Panel Mount SPST IP65
- APEM Illuminated Push Button Switch Panel Mount SPST IP67
- Schurter Push Button Switch Panel Mount SPST IP65
- APEM Illuminated Push Button Switch 19.2mm Cutout Red LED IP65
- APEM Push Button Switch 19.2mm Cutout IP65
- APEM Push Button Switch Panel Mount 48V dc, IP65
