3M Cubitron II Ceramic Abrasive Disc Abrasive Disc, 150 mm, 150+ Grade, 150 Grit

Bulk discount available

Subtotal (1 pack of 50 units)*

$91.95

(exc. GST)

$101.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship

Units
Per unit
Per Pack*
50 - 200$1.839$91.95
250 +$1.513$75.65

*price indicative

RS Stock No.:
224-0188
Mfr. Part No.:
7100251204
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Backing Material

Net

Disc Diameter

150mm

Sub Type

Abrasive Disc

Product Type

Abrasive Disc

Abrasive Material

Ceramic

Grit Size

150

Grade

150+

Standards/Approvals

No

Series

Cubitron II

3M Cubitron II Series Abrasive Disc, 150mm Disc Diameter, 150+ Grit size - 7100251204


This abrasive disc is designed for general-purpose sanding and surface preparation. The 150mm diameter round sanding disc is specifically engineered to excel in stock removal, scuffing, and finish sanding across a plethora of substrates. Featuring a cutting-edge net backing, this high grit sanding disc ensures efficient dust extraction when used with compatible tools and vacuum systems.

Features & Benefits


• Combines Aluminium Oxide with proprietary Ceramic Precision Shaped Grain for efficient sanding

• Net backing aids in dust extraction for cleaner work environments

• Compatible with the Hookit™ attachment system for easy disc changes

• Reduces loading for extended performance during use

• Designed for use on a variety of materials, including metal and composites

• Offers consistent results for professional sanding tasks

Applications


• Used for sanding automotive primers and paints

• Suitable for surface preparation in industrial settings

• Ideal for sanding fillers, putties, and lacquer finishes

• Effective on whitewood and gelcoat in woodworking tasks

What type of tool do I need to use this disc effectively?


A compatible sanding tool with a vacuum system attachment will provide optimal performance, facilitating effective dust extraction while sanding.

How does the disc’s construction enhance its performance?


The blend of Precision Shaped Grain Ceramic and Aluminium Oxide combined with its net backing facilitates efficient dust removal, resulting in cleaner surfaces and less clogging during operation.

Can this disc be used across different industries?


Yes, it is versatile enough for use in automotive, woodworking, and metal fabrication industries to meet various sanding needs.

What makes the Hookit™ attachment system beneficial for users?


It allows for quick and easy disc changes without the need to align holes, saving time and increasing productivity during sanding tasks.

Related links