Stainless Steel L Shape Bracket 3 Hole, 86 x 86mm
- RS Stock No.:
- 221-6342
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 5 units)*
$129.94
(exc. GST)
$142.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $129.94 | $25.988 |
| 5 + | $106.96 | $21.392 |
*price indicative
- RS Stock No.:
- 221-6342
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Shape Type | L Shape | |
| Dimensions | 86 x 86mm | |
| Number of Holes | 3 | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Type L Shape | ||
Dimensions 86 x 86mm | ||
Number of Holes 3 | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- IN
RS PRO Flat Plate Fittings – L Shaped Brackets
When it comes to flat plate fittings look no further than RS PRO. Our extensive range means we are sure to have your ideal solution. Flat plate fittings are essential accessories used during the installation process of channel/strut support systems. Here our offer focuses on L shaped flat plate brackets with 3 pre-drilled fixing holes used to join several channel/ strut sections together.
Why would you need them?
Flat plate fittings are vital accessories when creating a custom-made framework, shelving, or support system with Unistrut metal channels. They are available in the most common sizes and a choice in materials. These L-shaped brackets are used in conjunction with channel nuts and bolts, once installed form a strong union without the need for welding.
Features and Benefits
- Designed to join channel sections together
- Flat L shaped bracket
- 3 holes
- Materials: 316 stainless steel or hot dipped galvanised
- Ideal for internal and external applications
L Shape Bracket Variants
Applications
- Fabrication
- Shelving
- Lifting & Support Systems
Related links
- Stainless Steel L Shape Bracket 3 Hole 88.9 x 88.9mm
- Steel L Shape Bracket 3 Hole 88.9 x 88.9mm
- Zinc Plated Steel L Shape Bracket 4 Hole, 50 x 50 x 13mm
- Hot Dipped Galvanised L Shape Bracket 3 Hole 80 x 80 x 5mm
- Stainless Steel U Shape Bracket 3 Hole, 长137 mm,适合21 x 41 mm槽架
- Stainless Steel U Shape Bracket 3 Hole, 长137mm 适合41 x 41 mm槽架
- Steel U Shape Bracket 3 Hole, 142mm
- Sepa LFG80 Series Filter Fan for 80mm Fans Plastic Frame, 86 x 86mm