RS PRO Polyvinyl Chloride Cable Trunking Inside Cover 60 mm 60mm
- RS Stock No.:
- 221-5312
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.51
(exc. GST)
$12.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $11.51 |
| 10 + | $11.27 |
*price indicative
- RS Stock No.:
- 221-5312
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking Inside Cover | |
| Material | Polyvinyl Chloride | |
| Accessory Type | Internal Corner | |
| Colour | White | |
| For Use With | Dividers | |
| Width | 60mm | |
| Standards/Approvals | VDE | |
| Height | 60mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking Inside Cover | ||
Material Polyvinyl Chloride | ||
Accessory Type Internal Corner | ||
Colour White | ||
For Use With Dividers | ||
Width 60mm | ||
Standards/Approvals VDE | ||
Height 60mm | ||
RS PRO VDE Cable Trunking Accessories
Complete your cable trunking design and install with these high-quality RS PRO cable trunking accessories. They are made from PVC material, available in white RAL 9010, for use with RS PRO 2 m cable trunking.
Why would you need these cable trunking accessories?
During the install of data trunking, it is inevitable there will be a need for various accessory pieces to complete the desired layout. Cable trunking accessories are the ideal solutions that can be easily be incorporated into the trunking layout with a professional finish.
Features and Benefits
Cable Trunking Accessories 40 x 40 mm
Cable Trunking Accessories 60 x 40 mm
Cable Trunking Accessories 60 x 60 mm
Cable Trunking Accessories 90 x 60 mm
Cable Trunking Accessories 110 x 60 mm
Related links
- RS PRO Polyvinyl Chloride Cable Trunking Inside Cover 60 mm 60 mm
- RS PRO Polyvinyl Chloride Cable Trunking Inside Cover 60 mm 110 mm
- RS PRO Polyvinyl Chloride Cable Trunking Inside Cover 70 mm 130 mm
- RS PRO Polyvinyl Chloride Cable Trunking External Cover 60 mm 60 mm
- RS PRO Polyvinyl Chloride Cable Trunking External Cover 60 mm 110 mm
- RS PRO Polyvinyl Chloride Cable Trunking End Cap 60 mm 60 mm
- RS PRO Polyvinyl Chloride Cable Trunking End Cap 60 mm 110 mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 60 mm
