RS PRO Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 8 mm
- RS Stock No.:
- 221-5283
- Brand:
- RS PRO
Subtotal (1 unit)*
$38.77
(exc. GST)
$42.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 128 unit(s) shipping from 04 May 2026
- Plus 2,920 unit(s) shipping from 04 May 2026
- Plus 49 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.77 |
*price indicative
- RS Stock No.:
- 221-5283
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Universal Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | ABS | |
| Shackle Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Universal Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material ABS | ||
Shackle Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS PRO Universal Circuit Breaker Lockouts
When it comes to securing MCB and MCCB circuit breakers RS PRO has the ideal solution for you. These handy devices are the perfect tool for locking circuit breakers prior to working on electrical equipment. They are easy to install with the aid of a screwdriver or twister screw to restrict personnel from switching on the circuit while an engineer is performing maintenance work.
How do they work?
Universal circuit breaker lockouts can be applied to single or multi-pole breakers, to correctly install switch off the required circuit, hook the lockout underneath the lever then screw or twist the integrated pin until it grips the lever. Secure with a safety padlock via the aperture, now you are ready to work.
Features and Benefits
RS PRO Universal Circuit Breaker Lockout Variants
Things to consider
RS PRO offers a wide selection of shackle safety padlocks compatible with circuit breaker lockouts. Browse our range using the improved filters to find your ideal solution.
Application
Related links
- RS PRO Red 1-Lock Lockout Brass ABS Universal Circuit Breaker Lockout, 8 mm
- ABUS Red 1-Lock Lockout ABS Universal Circuit Breaker Lockout, 6.5 mm
- RS PRO Blue 1-Lock Lockout ABS Universal Miniature Circuit Breaker Lockout, 8 mm
- RS PRO Red 1-Lock Lockout ABS Universal Fuse Holder Lockout, 8.25 mm
- RS PRO Red 1-Lock Lockout Stainless Steel Brass Miniature Circuit Breaker Lockout, 7.65 mm
- RS PRO Red 1-Lock Lockout ABS Ball Valve Lockout, 8 mm
- RS PRO Black Steel 7.25 mm
- RS PRO Red 1-Lock Lockout Stainless Steel ABS Circuit Breaker Lockout
