RS PRO Red 1-Lock Lockout Brass, Stainless Steel, ABS Universal Circuit Breaker Lockout, 8 mm

Subtotal (1 unit)*

$44.50

(exc. GST)

$48.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 3,023 unit(s) ready to ship from another location
  • Plus 38 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.50

*price indicative

RS Stock No.:
221-5281
Distrelec Article No.:
304-14-235
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Universal Circuit Breaker Lockout

Product Type

Lockout

Colour

Red

Number of Locks

1

Material

Brass, Stainless Steel, ABS

Shackle Diameter

8mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN

RS PRO Universal Circuit Breaker Lockouts


When it comes to securing MCB and MCCB circuit breakers RS PRO has the ideal solution for you. These handy devices are the perfect tool for locking circuit breakers prior to working on electrical equipment. They are easy to install with the aid of a screwdriver or twister screw to restrict personnel from switching on the circuit while an engineer is performing maintenance work.

How do they work?


Universal circuit breaker lockouts can be applied to single or multi-pole breakers, to correctly install switch off the required circuit, hook the lockout underneath the lever then screw or twist the integrated pin until it grips the lever. Secure with a safety padlock via the aperture, now you are ready to work.

Features and Benefits


  • Safety lockouts

  • Safe & effective

  • Material: ABS

  • Brass thread inserts

  • Strong, durable, and corrosion-resistant

  • Pointed or flat twist screw available

  • Compatible with single or multi-pole breakers

  • Padlocks available separately

  • RS PRO Universal Circuit Breaker Lockout Variants


  • Circuit breaker lockout with pointed screw, RS stock no: 221-5281

  • Circuit breaker lockout flat twist screw, RS stock no: 221-5283

  • Things to consider


  • MCB’s and MCCB’s Circuit breakers

  • Electrical Installation

  • Servicing and Maintenance

  • RS PRO offers a wide selection of shackle safety padlocks compatible with circuit breaker lockouts. Browse our range using the improved filters to find your ideal solution.

    Application


  • MCB’s and MCCB’s Circuit breakers

  • Electrical Installation

  • Servicing and Maintenance

  • Related links