- RS Stock No.:
- 221-1886
- Mfr. Part No.:
- 09030006260
- Brand:
- HARTING
On back order for despatch 06/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$24.46
(exc. GST)
$26.91
(inc. GST)
Units | Per unit |
1 - 24 | $24.46 |
25 - 49 | $23.85 |
50 + | $23.51 |
- RS Stock No.:
- 221-1886
- Mfr. Part No.:
- 09030006260
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41612 Type M Coax and High Voltage Contacts
A range of special coaxial and high voltage contacts for use in DIN 41612 type M backplane connectors.
Stock numbers 221-1870, 741-2740 and 221-1886 are 50 Ohm coaxial DIN contacts for solder/crimp cable termination
Stock numbers 865-8070, 741-2744 and 741-2750 are 50 Ohm coaxial DIN contacts for PCB solder termination
Stock numbers 358-3693 and 358-3766 are 1.5KV high voltage DIN contacts.
Stock numbers 221-1870, 741-2740 and 221-1886 are 50 Ohm coaxial DIN contacts for solder/crimp cable termination
Stock numbers 865-8070, 741-2744 and 741-2750 are 50 Ohm coaxial DIN contacts for PCB solder termination
Stock numbers 358-3693 and 358-3766 are 1.5KV high voltage DIN contacts.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Series | DIN 41612 |
Accessory Type | Coaxial Contact |
For Use With | Multi-Contact Module |
Range | Din Signal M |
Voltage Rating | 250 V |
Current Rating | 1.5A |
Gender | Female |