HARTING 09 03, Right Angle , Female Gold over Nickel , Copper Alloy, Backplane Connector Contact
- RS Stock No.:
- 741-2750
- Distrelec Article No.:
- 302-77-385
- Mfr. Part No.:
- 09030006262
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$19.12
(exc. GST)
$21.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $19.12 |
| 50 - 99 | $18.54 |
| 100 - 249 | $17.96 |
| 250 - 499 | $17.60 |
| 500 + | $17.24 |
*price indicative
- RS Stock No.:
- 741-2750
- Distrelec Article No.:
- 302-77-385
- Mfr. Part No.:
- 09030006262
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | 09 03 | |
| Product Type | Backplane Connector Contact | |
| Orientation | Right Angle | |
| For Use With | DIN41612 Type M Male Connector | |
| Current | 6A | |
| Gender | Female | |
| Contact Plating | Gold over Nickel | |
| Maximum Contact Resistance | 20mΩ | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series 09 03 | ||
Product Type Backplane Connector Contact | ||
Orientation Right Angle | ||
For Use With DIN41612 Type M Male Connector | ||
Current 6A | ||
Gender Female | ||
Contact Plating Gold over Nickel | ||
Maximum Contact Resistance 20mΩ | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Harting DIN 41612 Type M Coax and High Voltage Contacts
A range of special coaxial and high voltage contacts for use in DIN 41612 type M backplane connectors.
Stock numbers 221-1870, 741-2740 and 221-1886 are 50 Ohm coaxial DIN contacts for solder/crimp cable termination
Stock numbers 865-8070, 741-2744 and 741-2750 are 50 Ohm coaxial DIN contacts for PCB solder termination
Stock numbers 358-3693 and 358-3766 are 1.5KV high voltage DIN contacts.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Related links
- HARTING 09 03 Male Gold over Nickel Backplane Connector Contact
- HARTING 09 03 Male Backplane Connector Contact
- HARTING 09 03 Female Gold over Nickel Backplane Connector Contact
- HARTING 09 03 Male Gold over Nickel Backplane Connector Contact
- HARTING 09 03 Male Backplane Connector Contact
- HARTING 09 02 Female Gold over Nickel Backplane Connector Contact
- HARTING 09 06 Female Gold over Nickel Backplane Connector Contact
- HARTING 09 06 Female Gold Backplane Connector Contact
