Phoenix Contact, VAL Surge Suppressor Unit 250V ac Maximum Voltage Rating 40 kA Maximum Surge Current Surge Arrester

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$91.18

(exc. GST)

$100.30

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 280 unit(s), ready to ship from another location

Units
Per unit
1 - 9$91.18
10 - 24$88.43
25 - 49$85.68
50 - 99$83.87
100 +$82.06

*price indicative

RS Stock No.:
220-3627
Mfr. Part No.:
2817738
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Suppressor Type

Surge Arrester

Product Type

Surge Suppressor Unit

Maximum Voltage

250V ac

Mount Type

DIN Rail

Maximum Surge Current

40kA

Series

VAL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

52mm

Standards/Approvals

RoHS

Depth

17.7mm

Length

96.8mm

Hazardous Area Certification

No

VALVETRAB® Pluggable single-pole modular lightning surge protector


The 2798844 from Phoenix Contact is a type 2 surge protection plug. This plug is designed to protect low voltage or three phase power supplies in your installations. It's backed with thermal monitoring, easy pluggable design that’s allow for simple maintenance, mechanical indicator that shows the status and a wiring bridge that allows multiple modules to easily connect and be bridged on the ground connection. VALVETRAB provides L-N and L-PEN protection.

Features and benefits:


  • Type 2 with high-capacity varistor for VAL-MS based element

  • For TN/TT systems

  • 230V power supply units according to DIN VDE 0100-534

  • Display to show if the device has an error or damaged

  • Connects in parallel on the mains network and snaps onto a symmetric profile

  • Accessories:


    e 2 base element - 445-5252, 220-3627

    Surge Protection Devices, SPDs (DIN-rail)


    Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

    Related links