RS PRO Yarn Mop Head

Bulk discount available

Subtotal (1 unit)*

$13.79

(exc. GST)

$15.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 30 March 2026
  • Plus 58 unit(s) shipping from 30 March 2026
  • Plus 75 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$13.79
5 +$11.36

*price indicative

RS Stock No.:
218-6803
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mop Head

Material

Yarn

Sub Type

Yarn Mop Head

Fitting Type

Clip

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Kentucky Mop Heads


A range of RS PRO 16 ounce pure yarn mop heads with colour coded centre band. Available in four colours to ensure no cross contamination between product areas. A Kentucky mop has a longer yarn than socket mops and has a centre band to secure the fibres and to keep the shape. These mops are ideal for cleaning large areas of flooring.

Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.

These mops heads feature a colour coded centre band for use in certain areas to prevent cross contamination:

2186803 - Red Yarn Mop Head for use with Kentucky Mop System

2186825 - Blue Yarn Mop Head for use with Kentucky Mop System

2398573 - Yellow Yarn Mop Head for use with Kentucky Mop System

2398589 - Green Yarn Mop Head for use with Kentucky Mop System

Clip to fasten mop head to handle

2186825 — Mop Head

2186847 — Mop Head Clip

RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Features and Benefits:


  • Pure yarn mop head

  • Colour coded hygiene system

  • Can be used with aluminium handles for example 2186718- blue, 2187727 - red, 2371433 – green and 2371449 - yellow

  • FAQs


    What is colour coded cleaning?

    The colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility.

    Do you need a wringer bucket for this Kentucky mop system?

    Yes, this type of mop system will need the appropriate wringer bucket. Please see for example 7056268 – blue, 7056259 - red, 705261 – green and 7056265 - yellow.

    Note

    Clip 218-6847 is required to fasten this mop head to handle.

    Related links