RS PRO White Yarn Mop Head
- RS Stock No.:
- 201-9583
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$10.31
(exc. GST)
$11.34
(inc. GST)
554 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $10.31 |
5 + | $8.48 |
**price indicative
- RS Stock No.:
- 201-9583
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Type | Yarn Mop Head | |
Material | Yarn | |
Colour | White | |
Application | General Purpose | |
Head Diameter | 350mm | |
Fitting Type | Screw | |
For Use With | RS PRO Aluminium Handle | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Type Yarn Mop Head | ||
Material Yarn | ||
Colour White | ||
Application General Purpose | ||
Head Diameter 350mm | ||
Fitting Type Screw | ||
For Use With RS PRO Aluminium Handle | ||