Expert by Facom Ratchet Ratchet Head, 3/4 Insert, 19.05 mm, Chrome Finish

Subtotal (1 unit)*

$180.81

(exc. GST)

$198.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.81

*price indicative

RS Stock No.:
218-1052
Mfr. Part No.:
E113817
Brand:
Expert by Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Expert by Facom

Product Type

Torque Wrench Accessory

Sub Type

Ratchet Head

Head Type

Ratchet

Insert Size

3/4

Size

19.05 mm

Finish

Chrome

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 1174-1, ISO 3315, DIN 3122

The Expert by Facom 3/4 inch ratchet has a safety lock with sockets and accessories. It has 24 tooth mechanism, 15° increment. It is ISO 3315, ISO 1174-1 certified and made of chrome vanadium steel. It is supplied without handle.

It has matt chrome finish

Note

Handle E113816 (RS 218-1051) fits to ratchet head E113817 (RS 218-1052)

Related links