Expert by Facom 3/4 in Ratchet with Ratchet Handle, 455 mm Overall
- RS Stock No.:
- 218-1051
- Mfr. Part No.:
- E113816
- Brand:
- Expert by Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-1051
- Mfr. Part No.:
- E113816
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Drive Size | 3/4 in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 455mm | |
| VDE/1000V Approved | No | |
| Drive Type | Square | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3122, ISO 1174-1, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Drive Size 3/4 in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 455mm | ||
VDE/1000V Approved No | ||
Drive Type Square | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals DIN 3122, ISO 1174-1, ISO 3315 | ||
- COO (Country of Origin):
- TW
The Expert by Facom handle for 3/4 inch ratchet is for manual use. It is ISO 3315 and ISO 1174-1 certified and made of chrome vanadium steel.
It has matt chrome finish
Note
Handle E113816 (RS 218-1051) fits to ratchet head E113817 (RS 218-1052)
Related links
- Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140 mm Overall
- Expert by Facom 3/8 in Ratchet with Ratchet Handle, 200 mm Overall
- Expert by Facom 1/2 in Ratchet with Ratchet Handle, 25 mm Overall
- Expert by Facom 1/2 in Ratchet with Ratchet Handle, 437 mm Overall
- Expert by Facom 1/2 in Ratchet with Hinged Handle, 600 mm Overall
- Expert by Facom 3/4 in Bit Holder, 25.4 mm Overall
- Expert by Facom 3/4 in Drive 32 mm 6 Point Hex, 56 mm Overall Length
- Expert by Facom 3/4 in Drive 38 mm 6 Point Hex, 60 mm Overall Length
