Subtotal (1 unit)*
$942.31
(exc. GST)
$1,036.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $942.31 |
*price indicative
- RS Stock No.:
- 217-5271
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Strap Post | |
| Sub Type | Retractable Barrier | |
| Barrier Colour | Red | |
| Tape Colour | White, Red | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Length | 990mm | |
| Height | 990mm | |
| Width | 50 mm | |
| Diameter | 80 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Strap Post | ||
Sub Type Retractable Barrier | ||
Barrier Colour Red | ||
Tape Colour White, Red | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Length 990mm | ||
Height 990mm | ||
Width 50 mm | ||
Diameter 80 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Retractable Belt Stanchion - Wheeled
From RS PRO a retractable belt stanchion designed for multiple health & safety applications. Cool features such as; an integrated brake system and the capacity to interlink with multiple barriers via straps and a wheeled base ensure the post stays upright, in position, and completely portable. This high-visibility barrier makes it possible to create walking zones for pedestrians and aid in effective crowd control.
Where would you use this safety barrier?
Retractable belt stanchion barriers are used in multiple outdoor applications. The most common are crowd control, maintenance work in progress, traffic No-Go areas, or high-lighting potential hazardous areas. Retractable belt stanchion barriers give you control to create a safety zone or walkways quickly and easily and add multiple posts for your ideal solution.
Features and Benefits
• Retractable belt;• Stanchion with integrated brake;• High-visibility;• Wheeled base;• Multi reception head;• Stackable;• Waterproof;• Outdoors applications
Specification
• Material: Steel;• Height: 990 mm;• Post dia: 80 mm;• Base: 310 x 320 mm;• Belt: 10 m;• Weight: 17.5 kg
RS PRO Retractable Belt Stanchion Options
• Yellow bollard with yellow & black belt; RS stock no: 217-5270;• Red bollard with red & white belt; RS stock no: 217-5271
Applications
Health & Safety;Traffic Management;Safe Zones
Why would you choose RS PRO for safety barriers?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Viso Red & White Steel Retractable Barrier Red, White Tape
- Viso Black Aluminium Retractable Barrier Red, White Tape
- Viso Red & White Aluminium Retractable Barrier Red, White Tape
- Viso Grey Aluminium Retractable Barrier Red, White Tape
- Viso Red & White Steel Retractable Barrier Red, White Tape
- Viso Red & White Steel Retractable Barrier Red, White Tape
- Viso Red Steel Retractable Barrier Red Tape
- RS PRO Red & White Steel Strap Reel Red, White Tape
