Viso Yellow Strap Post, Black, Yellow Tape, Polyester, Polyester, Retractable Barrier, 10 m
- RS Stock No.:
- 217-5270
- Brand:
- Viso
Subtotal (1 unit)*
$897.44
(exc. GST)
$987.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $897.44 |
*price indicative
- RS Stock No.:
- 217-5270
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Strap Post | |
| Sub Type | Retractable Barrier | |
| Tape Length | 10m | |
| Barrier Colour | Yellow | |
| Tape Colour | Black, Yellow | |
| Tape Material | Polyester | |
| Barrier Material | Polyester | |
| Standards/Approvals | No | |
| Diameter | 80 mm | |
| Height | 990mm | |
| Width | 50 mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Strap Post | ||
Sub Type Retractable Barrier | ||
Tape Length 10m | ||
Barrier Colour Yellow | ||
Tape Colour Black, Yellow | ||
Tape Material Polyester | ||
Barrier Material Polyester | ||
Standards/Approvals No | ||
Diameter 80 mm | ||
Height 990mm | ||
Width 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Retractable Belt Stanchion - Wheeled
From RS PRO a retractable belt stanchion designed for multiple health & safety applications. Special features such as; an integrated brake system and the capacity to interlink with multiple barriers via straps and a wheeled base ensure the post stays upright, in position, and completely portable. This high-visibility barrier makes it possible to create walking zones for pedestrians and aid in effective crowd control.
Where would you use this safety barrier?
Retractable belt stanchion barriers are used in multiple outdoor applications. The most common are crowd control, maintenance work in progress, traffic No-Go areas, or high-lighting potential hazardous areas. Retractable belt stanchion barriers give you control to create a safety zone or walkways quickly and easily and add multiple posts for your ideal solution.
Features and Benefits
• Retractable belt
• Stanchion with integrated brake
• High-visibility
• Wheeled base
• Multi reception head
• Stackable
• Waterproof
• Outdoors applications
Specification
• Material: Steel
• Height: 990 mm
• Post dia: 80 mm
• Base: 310 x 320 mm
• Belt: 10 m
• Weight: 17.5 kg
RS PRO Retractable Belt Stanchion Options
• Yellow bollard with yellow & black belt; RS stock no: 217-5270
• Red bollard with red & white belt; RS stock no: 217-5271
Applications
Health & Safety
Traffic Management
Safe Zones
Why would you choose RS PRO for safety barriers?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Viso Black & Yellow Steel Retractable Barrier Black, Yellow Tape
- Viso Black & Yellow Aluminium Retractable Barrier Black, Yellow Tape
- RS PRO Black & Yellow Steel Retractable Barrier, Yellow/Black Tape
- Viso Black & Yellow Steel Retractable Barrier Black, Yellow Tape
- Viso Black & Yellow Steel Retractable Barrier Black, Yellow Tape
- Viso Black Steel Retractable Barrier Black Tape
- Viso Black Polypropylene 15m, Black/Yellow Tape
- Viso Black Aluminium Retractable Barrier Black, Yellow Tape
