RS PRO Red & White Steel Strap Reel, 4m, Red, White Tape
- RS Stock No.:
- 217-5269
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$367.55
(exc. GST)
$404.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $367.55 |
| 5 + | $302.48 |
*price indicative
- RS Stock No.:
- 217-5269
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Barrier Type | Strap Reel | |
| Tape Length | 4m | |
| Colour | Red, White | |
| Material | Steel | |
| Barrier Colour | Black | |
| Tape Colour | Red, White | |
| Barrier Material | Polyester | |
| Tape Material | Polyester | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Barrier Type Strap Reel | ||
Tape Length 4m | ||
Colour Red, White | ||
Material Steel | ||
Barrier Colour Black | ||
Tape Colour Red, White | ||
Barrier Material Polyester | ||
Tape Material Polyester | ||
Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Barrier & Stanchion Tape Cassette
RS PRO is proud to introduce this excellent wall mount safety barrier. This device is used to prevent pedestrians or traffic from gaining access to restricted areas or floor space. They are commonly used with indoor applications for example; an elevator is out of order, a walkway is restricted, or maintenance work is in progress.
The RS PRO barrier & stanchion tape cassette offers a water-proof case, steel support, a retractable belt made from high-quality tear-proof materials, and a connecting wall receiver. The high-visibility belt colour makes it that visibly clear that this is a restricted area.
During application, this device is easy to install, and task can be carried out by a professional or DIY enthusiast.
Why would you need a wall mount safety barrier?
Wall mount safety barriers are a cost-effective way to restrict access in corridors or doorways. The install can be carried out in very little time and the 4 m retractable belt means you have ample length to secure most entrances.
Features and Benefits
• Barrier & stanchion tape cassette prevent movement and restricts access
• Flexible retractable barrier without taking up any floor space
• Wall reel with ANTI-PANIC device (the strap is automatically released in case of crowd movement)
• Wall receiver and magnets included
• Tear-proof strap
• Waterproof casing
• Outdoors and Indoors applications
Specification
• Materials: Steel support, polyester strap + nylon layer
• Belt width: 50 mm
• Belt length: 4 m
• Weight: 1.48 kg
RS PRO Wall Mount Safety Barrier Options
• Black, Yellow Retractable Belt: RS Stock no: 217-5268
• Red, White Retractable Belt: RS Stock no: 217-5269
Applications
Health & Safety
Maintenance
Airports
Cinemas
Why would you choose RS PRO for safety barriers?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Red & White Steel Strap Reel Red, White Tape
- RS PRO Red & White Polypropylene 4m White Tape
- Viso Red & White Steel Retractable Barrier Red, White Tape
- RS PRO Black & Yellow Steel Strap Reel Black, Yellow Tape
- RS PRO Chrome Steel Strap Reel Red, White Tape
- RS PRO Red & White Strap Reel Red, White Tape
- RS PRO Red & White ABS Strap Reel White Tape
- RS PRO Red & White Steel Retractable Barrier Red, White Tape
