Panasonic Surface Signal Relay, 5 V dc Coil, 2 A, DPDT
- RS Stock No.:
- 217-2977
- Mfr. Part No.:
- TX2SA-5V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$3.83
(exc. GST)
$4.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 185 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $3.83 |
| 10 - 19 | $3.77 |
| 20 + | $3.70 |
*price indicative
- RS Stock No.:
- 217-2977
- Mfr. Part No.:
- TX2SA-5V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Signal Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | G6K | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 140mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 8.2mm | |
| Standards/Approvals | RoHS | |
| Terminal Type | Surface Mount | |
| Length | 15mm | |
| Coil Power | 140mW | |
| Contact Material | Gold Plated | |
| Coil Resistance | 178Ω | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Signal Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series G6K | ||
Minimum Operating Temperature -40°C | ||
Switching Power 140mW | ||
Maximum Operating Temperature 85°C | ||
Height 8.2mm | ||
Standards/Approvals RoHS | ||
Terminal Type Surface Mount | ||
Length 15mm | ||
Coil Power 140mW | ||
Contact Material Gold Plated | ||
Coil Resistance 178Ω | ||
- COO (Country of Origin):
- JP
TX2 Series
These PCB surface mount relays have a high contact capacity of 2A and a high breakdown voltage
High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
For through hole types see stk no. 178-1918 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc
Approvals
UL, CSA
Related links
- Panasonic Surface Signal Relay 2 A, DPDT
- Panasonic Surface Latching Relay 1 A, DPDT
- Panasonic Surface Signal Relay 2 A, DPDT
- Panasonic Surface Signal Relay 2 A, DPDT
- Panasonic Surface Signal Relay 2 A, DPDT
- Panasonic Surface Mount Non-Latching Relay 28.1mA Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 2 A, DPDT
- Panasonic Surface Mount Signal Relay 1A Switching Current, SPDT
