- RS Stock No.:
- 214-6186
- Mfr. Part No.:
- BZV03/A0620/06
- Brand:
- Bulgin
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$89.18
(exc. GST)
$98.10
(inc. GST)
Units | Per unit |
1 - 9 | $89.18 |
10 - 49 | $87.59 |
50 - 99 | $83.71 |
100 - 249 | $80.63 |
250 + | $78.52 |
- RS Stock No.:
- 214-6186
- Mfr. Part No.:
- BZV03/A0620/06
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Double Fused IEC Filter
The Bulgin IEC fused filter is a dual-pole, vertical poly snap mount with C14 male connector switch power inlet. It has a voltage rating of 250VAC and a current rating of 6A. The filter has an inlet with 2 fuse holders and a DP red neon switch. It requires operating frequency ranging between 50Hz and 400Hz.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Warning:
Neutral line must not be fused where it is referenced to the earth.
Features and Benefits
6.3mm spade terminals (inlet legs)
Cold condition
Operating temperature ranges between -40°C and 70°C
Cold condition
Operating temperature ranges between -40°C and 70°C
Applications
Industrial use
Certifications
UL approved
CSA Certified
VDE
SEMKO
IEC/EN 60950
CSA Certified
VDE
SEMKO
IEC/EN 60950
Approvals
UL Listed; CSA Certified; VDE; SEMKO
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Fuses | 2 |
Fuse Size | 5 x 20mm |
Switch Type | 2 Pole |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
IEC Connector Type | C14 |
Width | 78.7mm |
Depth | 66.6mm |
Height | 36.1mm |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...
- Bulgin IEC Connectors