RS PRO RS PRO Series Green Hook Up Wire, 22 AWG, 7, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 207-5305
- Distrelec Article No.:
- 304-18-546
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$67.50
(exc. GST)
$74.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2,900 unit(s) shipping from 24 August 2026
- Plus 3,700 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | $0.675 | $67.50 |
*price indicative
- RS Stock No.:
- 207-5305
- Distrelec Article No.:
- 304-18-546
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 | |
| Cable Length | 100m | |
| Outside Diameter | 1.58mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 22AWG | ||
Core Strands 7 | ||
Cable Length 100m | ||
Outside Diameter 1.58mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Cable Type Single Core | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
RS PRO Hook Up Wire, UL1569 - 22 AWG
RS PRO are please to introduce a new range of UL1569 hook up wires. These 22 AWG cable wire are flexible, constructed with tinned copper conductors and insulated with PVC. The quality of these cable wire is exceptional making them ideal for internal wiring of electrical equipment.
Benefits of UL1569 Hook Up Wire
Upon inspection the cables flexible with a solid construction, core strands are tinned copper and have a voltage rating of 300 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the wires are protected from abrasion, resistant to solvents, water and oil.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 300 V;• Rated Temperature: 105°C;• Core Strands: 7/0.25 mm;• Tinned copper conductor wire - 22 AWG (American Wire Gauge);• Cross Sectional Area: 0.33 mm²;• Insulation: PVC;• Supplied on 100 m reel;• UL, RoHS
RS PRO UL10569 Hook Up Wires Options – 22 AWG
• 100 Metre Reel, Black, RS stock no: 207-5303;• 100 Metre Reel, Blue, RS stock no: 207-5304;• 100 Metre Reel, Green, RS stock no: 207-5305;• 100 Metre Reel, Red, RS stock no: 207-5306;• 100 Metre Reel, White, RS stock no: 207-5307
Applications
Hook up wire can be used for a broad range of internal wiring that include;
• Switchboards;• Electronic and electrical equipment;• Household; Radios & Televisions;• Control Monitors
Related links
- RS PRO Black 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO Red 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO White 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO Blue 0.33mm² Hook Up Wire 7/0.25 mm PVC Insulation
- RS PRO Green 0.33mm² Hook Up Wire 7/0.12 mm MPPE Insulation
- RS PRO Green 0.33mm² Hook Up Wire 7/0.25mm SR-PVC Insulation
- RS PRO Green 0.33mm² Hook Up Wire 19/0.15 mm Polyamide Insulation
- RS PRO Green 0.33mm² Hook Up Wire 17/0.16 mm XLPE Insulation
